99 04 250 | Knipex
Concreters' Nipper (Concreter's Nippers or Fixer's Nippers) 250 mm, 99 04 250
Order No.: 20L5045
EAN: 4003773048213
MPN:
99 04 250
9904250
Unit Price (€ / pc.)
19.5874 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.59 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5874 €
6 pcs.
17.6358 €
*incl. VAT plus shipping costs
**Subject to prior sale
To twist and cut wire in one operation: fast, reliable and economical. Unobtained precision and long service life make these the most widely purchased concreters' nippers in the world. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version | Monierzange | |
Weight | 405 g | |
Length | 250 mm | |
Cutting capicity (hard) | 1.6 mm | |
Cutting capacity (medium-hard) | 2.4 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |