99 04 280 | Knipex
Concreters' Nipper (Concreter's Nippers or Fixer's Nippers) 280 mm, 99 04 280
Order No.: 20L5050
EAN: 4003773048220
MPN:
99 04 280
9904280
Unit Price (€ / pc.)
20.7060 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
6 pcs.
18.6354 €
*incl. VAT plus shipping costs
**Subject to prior sale
To twist and cut wire in one operation: fast, reliable and economical. Unobtained precision and long service life make these the most widely purchased concreters' nippers in the world. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Ausführung | Monierzange | |
Gewicht | 455 g | |
Länge | 280 mm | |
Schneidkapazität (hart) | 1.8 mm | |
Schneidkapazität (mittelhart) | 2.8 mm |
Download
Logistics
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |