99 10 250 | Knipex

High Leverage Concreters' Nipper high lever transmission 250 mm, 99 10 250

Order No.: 20L5055
EAN: 4003773071396
MPN:
99 10 250
9910250
Knipex
99 10 250 Knipex Pincers, Nippers and Assembly Pliers
Image may differ
Unit Price (€ / pc.)
21.8960 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
6 pcs.
19.7064 €
*incl. VAT plus shipping costs
**Subject to prior sale
25 % less effort required compared to conventional concreters' nippers of the same size. Extra-slim form for tying deep mounted steel rods. To lace concrete reinforcing steel with binding wire from a roll. Wire is twisted and cut in a single pass. High-leverage joint, minimising strain, even when thick binding wires are used. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Ausführung Monierzange
Gewicht 350 g
Länge 250 mm
Schneidenlänge 25 mm
Schneidkapazität (hart) 1.8 mm
Schneidkapazität (mittelhart) 3.3 mm
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes