99 11 250 | Knipex
High Leverage Concreters' Nipper high lever transmission plastic coated 250 mm
Order No.: 20L5065
EAN: 4003773071402
MPN:
99 11 250
9911250
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
6 pcs.
18.6473 €
*incl. VAT plus shipping costs
**Subject to prior sale
25 % less effort required compared to conventional concreters' nippers of the same size. Extra-slim form for tying deep mounted steel rods. To lace concrete reinforcing steel with binding wire from a roll. Wire is twisted and cut in a single pass. High-leverage joint, minimising strain, even when thick binding wires are used. The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version | Monierzange | |
Blade length | 25 mm | |
Length | 250 mm | |
Weight | 350 g | |
Cutting capacity (medium-hard) | 1.8 mm | |
Cutting capicity (hard) | 3.3 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |