00 19 55 S9 | Knipex

KNIPEX Cobra® Set, 3 pieces, 00 19 55 S9

Order No.: 22L1955
EAN: 4003773086536
MPN:
00 19 55 S9
Series: COBRA
00 19 55 S9 Knipex Pliers Sets Image 1
00 19 55 S9 Knipex Pliers Sets Image 2
Image may differ
Unit Price (€ / pc.)
110.0036 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
110.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.0036 €

KNIPEX Cobra Set, 00 19 55 S9, Knipex

The KNIPEX Cobra are the legendary high-tech water pump pliers, with their extremely strong self-locking effect, they allow energy-saving work without slipping on the workpiece. It features high-quality roll-up bag made from durable polyester fabric.

Technical specifications
ESD protection No
Contents 3-teilig
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes