00 20 09 V02 | Knipex

Cobra® Set

Order No.: 20L1040
EAN: 4003773074793
MPN:
00 20 09 V02
002009V02
Series: COBRA
00 20 09 V02 Knipex Pliers Sets
Image may differ
Unit Price (€ / pc.)
88.3337 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
88.33 € *
Price list
Quantity
Price per unit*
1 pcs.
88.3337 €
3 pcs.
79.5039 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set of pliers, 00 20 09 V02, KNIPEX

Three high-tech water pump pliers made of chrome vanadium electric steel: adjustment on the workpiece at the touch of a button, fine adjustment, self-locking effect on nuts and pipes, pinch guard, box joint.

Features

  • Pliers grey atramentized, handles with non-slip plastic coating
  • Tools in a plastic deep-drawn tray with transparent lid

Ordering information

  • 3 x water pump pliers
Technical specifications
ESD protection No
Contents 3-teilig
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes