00 20 72 V02 | Knipex
Mini pliers set in belt tool pouch, 00 20 72 V02
Order No.: 20L1065
EAN: 4003773075851
MPN:
00 20 72 V02
002072V02
Unit Price (€ / pc.)
60.0950 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
60.10 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0950 €
6 pcs.
54.0855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini pliers set, 00 20 72 V02, KNIPEX
Features
- Tool bag made from durable polyester fabric, with hook-and-loop fastener and belt clip
Ordering information
- 1 x high leverage diagonal cutter
- 1 x high-tech water pump pliers
Technical specifications
Contents | 2-teilig | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |