00 21 25 | Knipex
Precision Circlip Pliers Set, 00 21 25
Order No.: 20L1125
EAN: 4003773050131
MPN:
00 21 25
002125
Unit Price (€ / pc.)
207.0719 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Set of circlip pliers, 00 21 25, KNIPEX
Features
- High-quality, impact-resistant plastic case
- Precision circlip pliers for highest requirements
- Precisely-sized recesses for holding the pliers
- Clearly organised storage of tools
Ordering information
- 8 x circlip pliers
Technical specifications
ESD protection | No | |
Contents | 8-teilig | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |