00 31 20 V01 | Knipex

Set of pliers, 00 31 20 V01

Order No.: 20L1135
EAN: 4003773077251
MPN:
00 31 20 V01
003120V01
Series: COBRA
00 31 20 V01 Knipex Pliers Sets
Image may differ
Unit Price (€ / pc.)
57.6317 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
57.63 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6317 €
6 pcs.
51.8602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set of pliers, 00 31 20 V01, KNIPEX

Ordering information

  • 1 x water pump pliers 180 mm
  • 1 x water pump pliers 250 mm
Technical specifications
ESD protection No
Contents 2-teilig
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes