00 31 20 V02 | Knipex

Set of pliers, 00 31 20 V02

Order No.: 20L1140
EAN: 4003773077268
MPN:
00 31 20 V02
003120V02
Series: ALLIGATOR
00 31 20 V02 Knipex Pliers Sets
Image may differ
Unit Price (€ / pc.)
44.1252 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.13 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1252 €
6 pcs.
39.7222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set of pliers, 00 31 20 V02, KNIPEX

Ordering information

  • 1 x water pump pliers 180 mm
  • 1 x water pump pliers 250 mm
Technical specifications
Contents 2-teilig
ESD protection No
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes