86 09 250 V01 | Knipex
Protective jaw, for pliers wrench, 86 09 250 V01
Order No.: 05L9818
EAN: 4003773084143
MPN:
86 09 250 V01
8609250V01
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
6 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective jaw covers, 86 09 250 V01, Knipex
Features
- The perfect choice for designer fittings and other highly sensitive materials thanks to the soft, smooth gripping surface
- Allows the pliers to be used on chrome if the jaws of the pliers wrench have been damaged due to improper or rough use
- For the revised pliers wrench (model from 2018) in the 250 mm length: damage-free gripping, holding and compressing
- Easy to attach by hand and reliable fixing on the jaws by means of an internal latching hook
Technical specifications
Geeignet für | Zangenschlüssel | |
Zubehörart | Schutzbacke |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |