87 09 250 V01 | Knipex
Gentle jaw, for 87xx 250 models (from 2007), 87 09 250 V01
Order No.: 22L1914
EAN: 4003773088073
MPN:
87 09 250 V01
8709250V01
Unit Price (€ / pck.)
9.4486 € *
Available: 0 pck.
Available in 7 Days: 10 pck.
Leadtime: 3 Weeks **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pck.
9.4486 €
6 pck.
8.4966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic jaws, 87 09 250 V01, KNIPEX
Protective jaws that prevent damage by covering all of the teeth on the tool. It's ideal for protecting round workpieces from marring or scratching.
Features
- Easily and reliably fitted to the gripping jaws and firmly holds in place
- Smooth gripping surfaces (no teeth)
Technical specifications
Suitable for | 87xx 250er Modelle (ab 2007) | |
Accessory Type | Schonbacken |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |