97 59 65 2 | Knipex

Positioning aid, for 97 52 65/97 52 65 A/97 52 65 DG/97 52 65 DG A, 97 59 65 2

Order No.: 20L4575
EAN: 4003773071600
MPN:
97 59 65 2
9759652
97 59 65 2 Knipex Pliers Spare Parts and Accessories
Image may differ
Unit Price (€ / pc.)
254.66 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
254.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.66 €
Description: Chrome vanadium high grade electric steel, oil hardened and tempered. Model: Locator that is universally adjustable (in length and diameter) for the repeatable exact alignment of turned contacts in crimping pliers- can be set to all commercially available turned contacts in the four-mandrel crimping pliers' capacity range.
Technical specifications
Suitable for 97 52 65/97 52 65 A/97 52 65 DG/97 52 65 DG A
Accessory Type Positionierhilfe
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes