98 90 | Knipex

Hacksaw, 25 teeth/inch, BL 150 mm, Wood and metal, 98 90

Order No.: 22L1710
EAN: 4003773028321
MPN:
98 90
9890
98 90 Knipex Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
6 pcs.
32.0229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Saw blade for metal and wood with 25 teeth per inch, exchangeable. Description: Saw blade for metal and wood with 25 teeth per inch, exchangeable. Tested according to DIN EN/IEC 60900 : 2004.
Technical specifications
Version 25 Zähne/Zoll
Suitable for Holz und Metall
Blade length 150 mm
Product type Bügelsäge
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes