90 20 185 | Knipex

Pipe cutter, L 185 mm, 172 g, special tool steel, oil-hardened, 90 20 185

Order No.: 05L8254
EAN: 4003773067122
MPN:
90 20 185
9020185
90 20 185 Knipex Scissors and Shears
Image may differ
Unit Price (€ / pc.)
47.7666 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
47.77 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7666 €
6 pcs.
42.9947 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to 25.0 mm / 1'' exterior dia.. Not suitable for cutting cables. With opening spring and locking device. Tool body: plastic, fibreglass-reinforced. Blades: special tool steel, oil-hardened, interchangeable
Technical specifications
Product type Rohrschneider
1000V Insulated No
Blade length 25 mm
Length 185 mm
Weight 172 g
Material Spezialwerkzeugstahl, ölgehärtet
Logistics
Country of origin DE
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes