90 22 01 SB | Knipex
Corrugated Pipe Cutter, L 100 mm, 47 g, plastic, 90 22 01 SB
Unit Price (€ / pc.)
28.7980 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
28.80 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7980 €
6 pcs.
25.9182 €
*incl. VAT plus shipping costs
**Subject to prior sale
For corrugated pipes with Ø of 13 - 32 mm. For cutting empty or ready-assembled corrugated pipes to length. Application in the electrical and construction trades and for plumbing work. Recessed blades prevent injuries. Exact, flush cut, without damaging the internal cables. Cut on the outside of fluting - no sharp raw edge inside the corrugated pipe. Fast and reliable work. Simple insertion of the corrugated pipe for reliable and simple cutting: no waste. In the case of thick-walled corrugated pipes, reapply after the circular cut just behind the cut, and break off the corrugated pipe. Slim and ergonomically shaped for work in poorly accessible areas. Double-sided guide for a precise cut. Body made of stable polyamide compound plastic
Technical specifications
Weight | 47 g | |
Length | 100 mm | |
Material | Kunststoff | |
Product type | Wellrohrschneider | |
Blade length | 32 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |