90 22 02 SB | Knipex

Corrugated Pipe Cutter, L 100 mm, 46 g, plastic, 90 22 02 SB

Order No.: 05L2058
EAN: 4099891375904
MPN:
90 22 02 SB
902202SB
Series: TWISTCUT
90 22 02 SB Knipex Scissors and Shears
Image may differ
Unit Price (€ / pc.)
36.0451 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.05 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0451 €
6 pcs.
32.4394 €
*incl. VAT plus shipping costs
**Subject to prior sale
For corrugated pipes with Ø of 13 - 32 mm. For cutting empty or ready-assembled corrugated pipes to length. Application in the electrical and construction trades and for plumbing work. Recessed blades prevent injuries. Exact, flush cut, without damaging the internal cables. Cut on the outside of fluting - no sharp raw edge inside the corrugated pipe. Fast and reliable work. Simple insertion of the corrugated pipe for reliable and simple cutting: no waste. In the case of thick-walled corrugated pipes, reapply after the circular cut just behind the cut, and break off the corrugated pipe. Slim and ergonomically shaped for work in poorly accessible areas. Double-sided guide for a precise cut. Body made of stable polyamide compound plastic
Technical specifications
Product type Wellrohrschneider
1000V Insulated No
Blade length 32 mm
Length 100 mm
Weight 46 g
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes