90 25 40 | Knipex
Pipe cutter, L 210 mm, 500 g, special tool steel, oil-hardened, 90 25 40
Order No.: 20L3310
EAN: 4003773045182
MPN:
90 25 40
902540
Unit Price (€ / pc.)
84.3829 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
84.38 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3829 €
6 pcs.
75.9458 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting thick walled plastic and composite pipes with diameters from 26.0 to 40.0 mm. Cuts pipes using the ratchet principle in several strokes. Self-adapting pipe support positions pipes of various diameters correctly for a rectangular cut. Tool body: high-grade chrome vanadium electric steel, oil-hardened. Blades: special tool steel, oil-hardened, interchangeable
Technical specifications
Product type | Rohrschneider | |
1000V Insulated | No | |
Blade length | 40 mm | |
Length | 210 mm | |
Weight | 500 g | |
Material | Spezialwerkzeugstahl, ölgehärtet |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |