90 31 02 BK | Knipex

Pipe cutter, L 260 mm, 332 g, special tool steel, oil-hardened, 90 31 02 BK

Order No.: 22L1838
EAN: 4003773084907
MPN:
90 31 02 BK
Series: TUBIX
90 31 02 BK Knipex Scissors and Shears Image 1
90 31 02 BK Knipex Scissors and Shears Image 2
90 31 02 BK Knipex Scissors and Shears Image 3
90 31 02 BK Knipex Scissors and Shears Image 4
90 31 02 BK Knipex Scissors and Shears Image 5
Image may differ
Unit Price (€ / pc.)
73.4230 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
73.42 € *
Price list
Quantity
Price per unit*
1 pcs.
73.4230 €
6 pcs.
66.0807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pipe cutter, 90 31 02 BK, KNIPEX

QuickLock single-handed quick adjustment: slide on, cut – finished!. Easy one-handed pushing for quick adjustment to different tube sizes. Comfortable: easy cutting due to high-quality needle bearings in the cutting wheel and guide rolls. Cuts pipes from Ø 6 - 35 mm (1/4" - 1 3/8") with wall thickness up to 2 mm. Cutting wheel made of high-grade ball-bearing steel. Practical quick replace system for the cutting wheel – with spare wheel stored under the feeding barrel. With precision-ground deburring tool, easy to remove. Light and durable metal enclosure of magnesium.

Technical specifications
Product type Rohrschneider
1000V Insulated No
Blade length 35 mm
Length 260 mm
Weight 332 g
Material Spezialwerkzeugstahl, ölgehärtet
Logistics
Country of origin ES
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes