90 55 280 | Knipex
Sheet metal scissors, L 280 mm, 461 g, special tool steel, oil-hardened, 90 55 280
Order No.: 20L3355
EAN: 4003773026730
MPN:
90 55 280
9055280
Unit Price (€ / pc.)
61.2136 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
61.21 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2136 €
6 pcs.
55.0970 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting iron, copper or aluminium sheet metal up to max. 1.2 mm thickness, plastic up to max. 2.0 mm thickness. Materials are cut without deformation. Clean cut edges - no trimming activities needed. With chip breaker. Easy handling. Cutting width: 2.7 mm. Tool body: special tool steel, rolled, oil-hardened. Blades: special tool steel, oil-hardened, interchangeable
Technical specifications
Weight | 461 g | |
Length | 280 mm | |
Material | Spezialwerkzeugstahl, ölgehärtet | |
Product type | Blechknabber | |
1000V Insulated | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |