90 59 280 | Knipex
Cutter blade, L 17 mm, 16 g, special tool steel, oil-hardened, 90 59 280
Order No.: 20L3360
EAN: 4003773027355
MPN:
90 59 280
9059280
Unit Price (€ / pc.)
15.0654 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
6 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare blade for 90 55 280
Technical specifications
Weight | 16 g | |
Length | 17 mm | |
Material | Spezialwerkzeugstahl, ölgehärtet | |
Product type | Ersatzmesser | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |