94 10 185 | Knipex
Pipe cutter, L 185 mm, 583 g, special tool steel, oil-hardened, 94 10 185
Order No.: 20L4000
EAN: 4003773047025
MPN:
94 10 185
9410185
Unit Price (€ / pc.)
60.6662 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
60.67 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6662 €
6 pcs.
54.6091 €
*incl. VAT plus shipping costs
**Subject to prior sale
For clean cutting of plastic pipes (e.g. plastic conduit pipes) with 6.0 - 35.0 mm dia.. Not suitable for cutting cables. Blade is replaceable and can be retracted from any position. Low force requirement due to special blade geometry and optimum transmission. Minimum operator fatigue due to ergonomic handle design and incremental ratchet blade feed. Housing: die-cast aluminium, red lacquered. Blade: special tool steel, oil-hardened
Technical specifications
Product type | Rohrschneider | |
1000V Insulated | No | |
Blade length | 35 mm | |
Length | 185 mm | |
Weight | 583 g | |
Material | Spezialwerkzeugstahl, ölgehärtet |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |