94 19 185 | Knipex
Cutter blade, L 65 mm, 32 g, special tool steel, oil-hardened, 94 19 185
Order No.: 20L4005
EAN: 4003773047032
MPN:
94 19 185
9419185
Unit Price (€ / pc.)
26.8345 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.83 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8345 €
6 pcs.
24.1451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare blade for 94 10 185
Technical specifications
Weight | 32 g | |
Length | 65 mm | |
Material | Spezialwerkzeugstahl, ölgehärtet | |
Product type | Ersatzmesser | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |