94 35 215 | Knipex

Miter scissors, L 215 mm, 397 g, special tool steel, oil-hardened, 94 35 215

Order No.: 20L4015
EAN: 4003773046028
MPN:
94 35 215
9435215
94 35 215 Knipex Scissors and Shears
Image may differ
Unit Price (€ / pc.)
60.6543 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
60.65 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6543 €
6 pcs.
54.5853 €
*incl. VAT plus shipping costs
**Subject to prior sale
For crushing-free cutting of plastic, rubber and soft timber sections- also for ribbon cable up to 56 mm width. Exchangeable cutting base with try square for 45°-cuts and markings for 60°-, 75°-, and 90°-cuts. With opening spring and locking device. Tool body: special tool steel, rolled, oil-hardened. Blade: standard trapezoidal blade, replaceable
Technical specifications
Product type Gehrungsschere
1000V Insulated No
Blade length 56 mm
Length 215 mm
Weight 397 g
Material Spezialwerkzeugstahl, ölgehärtet
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes