94 55 200 | Knipex

Anvil scissors, L 200 mm, 290 g, special tool steel, oil-hardened, 94 55 200

Order No.: 22L1776
EAN: 4003773080763
MPN:
94 55 200
9455200
94 55 200 Knipex Scissors and Shears Image 1
94 55 200 Knipex Scissors and Shears Image 2
94 55 200 Knipex Scissors and Shears Image 3
94 55 200 Knipex Scissors and Shears Image 4
94 55 200 Knipex Scissors and Shears Image 5
Image may differ
Unit Price (€ / pc.)
57.9768 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
57.98 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9768 €
6 pcs.
52.1815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Drawing cut against firm surface for cutting soft materials without damage, e.g. rubber profiles, PVC, leather, wood, hoses etc.. Cuts flat material with a max. width of 40 mm and height of 7.5 mm. Cutting capacity for round material up to ø 25 mm. Strong, replaceable blade. With opening spring and locking device. Tool body: tool steel, rolled, oil-hardened
Technical specifications
Product type Amboss-Schere
1000V Insulated No
Blade length 25 mm
Length 200 mm
Weight 290 g
Material Spezialwerkzeugstahl, ölgehärtet
Logistics
Country of origin DE
Customs tariff number 82015000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes