95 05 10 SB | Knipex

Electronic scissors, L 190 mm, 135 g, stainless steel, 95 05 10 SB

Order No.: 22L1998
EAN: 4003773082125
MPN:
95 05 10 SB
95 05 10 SB Knipex Scissors and Shears Image 1
95 05 10 SB Knipex Scissors and Shears Image 2
95 05 10 SB Knipex Scissors and Shears Image 3
Image may differ
Unit Price (€ / pc.)
27.5961 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5961 €

Electricians shears, 95 05 10 SB, Knipex

This product ensures precision finish with micro-toothing for a clean, non-slip cut. It has handles with multi-component grips, glass fibre reinforced. Cutting edges are made from stainless steel, hardness of cutting edges 56 HRC.

Features

  • Universal shears for electricians
  • With plastic belt pouch
  • With crimp area for wire ferrules up to 6.0 mm²
  • Not suitable for cutting solid conductors
Technical specifications
Weight 135 g
Length 190 mm
Material Edelstahl
Product type Elektrikerschere
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes