95 05 185 | Knipex
Combination scissors, L 185 mm, 115 g, stainless steel, 95 05 185
Order No.: 20L4035
EAN: 4003773060277
MPN:
95 05 185
9505185
Unit Price (€ / pc.)
23.6691 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
6 pcs.
21.3129 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting cardboard, plastics, aluminium, brass and copper foils. Not suitable for steel wire or iron sheets. Precision ground, hardened blades. With opening spring and locking device. Guard prevents operators' fingers being pinched. Adjustable bolted joint. Shears body: surgical steel, stainless, vacuum-hardened. Handles: plastic, impact-proof Model: Angled shape - for easy execution of long cuttings. Ergonomically shaped plastic handles.
Technical specifications
Weight | 115 g | |
Length | 185 mm | |
Material | Edelstahl | |
Product type | Kombischere | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |