95 05 190 | Knipex
Combination scissors, L 190 mm, 116 g, special steel, 95 05 190
Order No.: 20L4040
EAN: 4003773019602
MPN:
95 05 190
9505190
Unit Price (€ / pc.)
21.9198 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
21.92 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9198 €
6 pcs.
19.7302 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting cardboard, plastics, aluminium, brass and copper foils. Not suitable for steel wire or iron sheets. Precision ground, hardened blades. With opening spring and locking device. Guard prevents operators' fingers being pinched. Adjustable bolted joint. Shears body: surgical steel, stainless, vacuum-hardened. Handles: plastic, impact-proof
Technical specifications
Weight | 116 g | |
Length | 190 mm | |
Material | Spezialstahl | |
Product type | Kombischere | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |