95 05 20 SB | Knipex
Electronic scissors, L 160 mm, 190 g, 95 05 20 SB
Order No.: 22L1910
EAN: 4003773082699
MPN:
95 05 20 SB
950520SB
Unit Price (€ / pc.)
36.0332 € *
Available: 26 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.03 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0332 €
6 pcs.
32.4275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electricians shears, 95 05 20 SB, KNIPEX
Precision-ground blades with fine serrations for a clean, non-slip cut. It has angled blades and optimised handle design for improved ergonomics.
Features
- Two crimping areas for wire ferrules of 0.5 - 6 mm² and 10 - 25 mm²
- Includes opening spring and lock for easy storage
- Cutting edges made from stainless steel
Technical specifications
Weight | 190 g | |
Length | 160 mm | |
Product type | Elektrikerschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |