00 20 12 V02 | Knipex
VDE screwdriver kit, PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 00 20 12 V02
Order No.: 05L2049
EAN: 4099891370978
MPN:
00 20 12 V02
002012V02
Unit Price (€ / pc.)
63.7007 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
63.70 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7007 €
6 pcs.
57.3342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tools in a plastic deep-drawn tray with transparent lid. Attractive sales packaging with Euro standard perforation. Dimensions (W x H x D): 170 x 370 x 40 mm Description: Tools VDE-tested according to DIN EN/IEC 60900 1000V.
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1, PH2, 3 mm, 4 mm, 5,5 mm, 6,5 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | SI |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |