00 20 12 V05 | Knipex

VDE screwdriver kit, PH1, PH2, PZ1, PZ2, 2.5 mm, 4 mm, Phillips/Pozidriv/slotted, 00 20 12 V05

Order No.: 05L2052
EAN: 4099891371005
MPN:
00 20 12 V05
002012V05
00 20 12 V05 Knipex Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
66.9256 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
66.93 € *
Price list
Quantity
Price per unit*
1 pcs.
66.9256 €
6 pcs.
60.2378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tools in a plastic deep-drawn tray with transparent lid. Attractive sales packaging with Euro standard perforation. Dimensions (W x H x D): 170 x 370 x 40 mm Description: Tools VDE-tested according to DIN EN/IEC 60900 1000V.
Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, PZ1, PZ2, 2,5 mm, 4 mm
Peak type Phillips/Pozidriv/Schlitz
1000V Insulated Yes
Logistics
Country of origin SI
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes