98 13 25 | Knipex

VDE screwdriver, 2.5 mm, hexagon, BL 75 mm, L 177 mm, 98 13 25

Order No.: 22L1260
EAN: 4003773026334
MPN:
98 13 25
981325
98 13 25 Knipex Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
6 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size 2.5 mm
Blade length 75 mm
Peak type hexagon
Length 177 mm
Logistics
Property Value
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes