98 14 06 | Knipex
VDE screwdriver, 6 mm, hexagon, L 120 mm, 98 14 06
Order No.: 22L1290
EAN: 4003773020448
MPN:
98 14 06
981406
Unit Price (€ / pc.)
37.7230 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
37.72 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7230 €
6 pcs.
33.9507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
Version | T-Griff-Schraubendreher | |
ESD protection | No | |
Size | 6 mm | |
Length | 120 mm | |
Peak type | Sechskant | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |