98 15 05 | Knipex
VDE screwdriver, 5 mm, hexagon, L 250 mm, 98 15 05
Order No.: 22L1300
EAN: 4003773020479
MPN:
98 15 05
981505
Unit Price (€ / pc.)
39.9840 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.98 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9840 €
6 pcs.
35.9856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
Version | T-Griff-Schraubendreher | |
ESD protection | No | |
Size | 5 mm | |
Length | 250 mm | |
Peak type | Sechskant | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |