98 20 10 | Knipex
VDE screwdriver, 1.6 mm, slotted, BL 200 mm, L 320 mm, 98 20 10
Order No.: 22L1315
EAN: 4003773026396
MPN:
98 20 10
982010
Unit Price (€ / pc.)
17.8857 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
6 pcs.
16.0888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 1,6 mm | |
Blade length | 200 mm | |
Peak type | Schlitz | |
Length | 320 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |