98 20 40 | Knipex
VDE screwdriver, 4 mm, slotted, BL 100 mm, L 202 mm, 98 20 40
Order No.: 22L1340
EAN: 4003773026402
MPN:
98 20 40
982040
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
6 pcs.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 4 mm | |
Blade length | 100 mm | |
Peak type | Schlitz | |
Length | 202 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |