98 20 80 | Knipex
VDE screwdriver, 8 mm, slotted, BL 175 mm, L 295 mm, 98 20 80
Order No.: 22L1370
EAN: 4003773024231
MPN:
98 20 80
982080
Unit Price (€ / pc.)
14.6489 € *
Next delivery: 4 pcs. on 2025-12-16
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
6 pcs.
13.1852 €
*incl. VAT plus shipping costs
Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 8 mm | |
| Blade length | 175 mm | |
| Peak type | slotted | |
| Length | 295 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |