98 21 45 | Knipex
VDE screwdriver, 4.5 mm, slotted, BL 180 mm, L 287 mm, 98 21 45
Order No.: 22L1375
EAN: 4003773026426
MPN:
98 21 45
982145
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
6 pcs.
9.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel Model: Especially for meter assembly with blade length of 180 mm.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 4,5 mm | |
Blade length | 180 mm | |
Peak type | Schlitz | |
Length | 287 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |