98 24 01 SLS | Knipex
VDE screwdriver, PH1, Phillips, BL 80 mm, L 187 mm, 98 24 01 SLS
Order No.: 22L1780
EAN: 4003773081036
MPN:
98 24 01 SLS
982401SLS
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
6 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale
Driving tips for PlusMinus profile screws. Use with electronics installation components, e.g. automatic circuit breakers. Reduced blade isolation diameter for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | PH1 | |
Blade length | 80 mm | |
Length | 187 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | SI |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |