98 24 01 | Knipex
VDE screwdriver, PH1, Phillips, BL 80 mm, L 187 mm, 98 24 01
Order No.: 22L1385
EAN: 4003773026440
MPN:
98 24 01
982401
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
6 pcs.
7.8302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PH1 | |
Blade length | 80 mm | |
Peak type | Phillips | |
Length | 187 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |