98 24 02 | Knipex
VDE screwdriver, PH2, Phillips, BL 100 mm, L 212 mm, 98 24 02
Order No.: 22L1395
EAN: 4003773026457
MPN:
98 24 02
982402
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
6 pcs.
9.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PH2 | |
Blade length | 100 mm | |
Peak type | Phillips | |
Length | 212 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |