98 24 04 | Knipex

VDE screwdriver, PH4, Phillips, BL 200 mm, L 320 mm, 98 24 04

Order No.: 22L1410
EAN: 4003773026471
MPN:
98 24 04
982404
98 24 04 Knipex Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
19.5398 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
6 pcs.
17.6001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH4
Blade length 200 mm
Peak type Phillips
Length 320 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes