98 25 01 SL | Knipex

VDE screwdriver, PZ1, Pozidriv, BL 80 mm, L 187 mm, 98 25 01 SL

Order No.: 22L1425
EAN: 4003773079774
MPN:
98 25 01 SL
982501SL
98 25 01 SL Knipex Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
6 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduced blade isolation diameter for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PZ1
Blade length 80 mm
Peak type Pozidriv
Length 187 mm
Logistics
Country of origin SI
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes