98 25 02 SL | Knipex

VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 212 mm, 98 25 02 SL

Order No.: 22L1435
EAN: 4003773079781
MPN:
98 25 02 SL
982502SL
98 25 02 SL Knipex Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.6013 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
6 pcs.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduced blade isolation diameter for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PZ2
Blade length 100 mm
Peak type Pozidriv
Length 212 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes