98 25 02 SLS | Knipex

VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 212 mm, 98 25 02 SLS

Order No.: 22L1783
EAN: 4003773081067
MPN:
98 25 02 SLS
982502SLS
98 25 02 SLS Knipex Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.6013 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
6 pcs.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Driving tips for PlusMinus profile screws. Use with electronics installation components, e.g. automatic circuit breakers. Reduced blade isolation diameter for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version Schraubendreher
ESD protection No
Size PZ2
Blade length 100 mm
Length 212 mm
Peak type Pozidriv
1000V Insulated Yes
Logistics
Country of origin SI
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes