98 25 03 | Knipex

VDE screwdriver, PZ3, Pozidriv, BL 150 mm, L 270 mm, 98 25 03

Order No.: 22L1440
EAN: 4003773031284
MPN:
98 25 03
982503
98 25 03 Knipex Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.4343 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
6 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PZ3
Blade length 150 mm
Peak type Pozidriv
Length 270 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes