98 26 20 | Knipex

VDE screwdriver, T20, TORX, BL 80 mm, L 185 mm, 98 26 20

Order No.: 22L1460
EAN: 4003773071723
MPN:
98 26 20
982620
98 26 20 Knipex Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.1035 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
6 pcs.
8.1991 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T20
Blade length 80 mm
Peak type TORX
Length 185 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes