98 26 30 | Knipex

VDE screwdriver, T30, TORX, BL 100 mm, L 210 mm, 98 26 30

Order No.: 22L1470
EAN: 4003773071747
MPN:
98 26 30
982630
98 26 30 Knipex Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
6 pcs.
9.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T30
Blade length 100 mm
Peak type TORX
Length 210 mm
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes