14 25 160 | Knipex

Stripping side cutter, 160 mm, 224 g, cut capacity (2.5/1.5 mm/–/–), 14 25 160

Order No.: 20L1420
EAN: 4003773028697
MPN:
14 25 160
1425160
14 25 160 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
47.7904 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
47.79 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7904 €
6 pcs.
43.0066 €
*incl. VAT plus shipping costs
**Subject to prior sale
With long cutter. High cutting capacity due to high leverage joint. Precision stripping holes for single conductors of 1.5 and 2.5 mm². Convenient cutting of NYM cables up to 5 x 2.5 mm². Long tips for ultra fine cutting work also in confined areas. Induction hardened precision blades, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Abisolier-Seitenschneider
ESD protection No
Weight 224 g
Length 160 mm
Material Vanadium-Elektrostahl
Cutting edge mit Wate
Cutting capacity (medium-hard) 1.5 mm
Cutting capacity (soft) 2.5 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes