64 01 115 | Knipex

End cutting pliers, 115 mm, 76 g, cut capacity (2/1/0.6 mm/–), 64 01 115

Order No.: 20L2565
EAN: 4003773017745
MPN:
64 01 115
6401115
64 01 115 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
40.3291 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
40.33 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3291 €
6 pcs.
36.2950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Sturdy, zero backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened, cutting edge hardness at least 56 HRC. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version Vornschneider
ESD protection No
Weight 76 g
Length 115 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capicity (hard) 0.6 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 2 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes